KARIBAN Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 597-154
- Mfr. Part No.:
- NS305CM
- Brand:
- KARIBAN
Subtotal (1 unit)*
$15.70
(exc. GST)
$17.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.70 |
*price indicative
- RS Stock No.:
- 597-154
- Mfr. Part No.:
- NS305CM
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Blue | |
| Material | 100% Cotton | |
| Gender | Unisex | |
| Series | NS305C | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type T-Shirt | ||
Size M | ||
Colour Blue | ||
Material 100% Cotton | ||
Gender Unisex | ||
Series NS305C | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Unisex Eco-Friendly T-shirt is crafted from 100% organic combed cotton and treated with an enzyme wash for a clean, ultra-smooth surface that enhances printability. Designed for full brand customization with no external label, it features a 1x1 ribbed collar and durable double-needle hems at the sleeves and bottom. It is certified to Global Organic Textile Standard (GOTS), OEKO TEX standard 100 and eve VEGAN.
Slim fit
Side seams
Shoulder reinforcement in the main fabric
Related links
- KARIBAN Blue 100% Cotton Short Sleeve T-Shirt XL
- KARIBAN Blue 100% Cotton Short Sleeve T-Shirt L
- Orn Blue 100% Cotton Short Sleeve T-Shirt M
- JRC Blue 100% Cotton Short Sleeve T-Shirt M
- UPower Blue 100% Cotton Short Sleeve T-Shirt M
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve T-Shirt M
- UPower Blue 100% Cotton Short Sleeve T-Shirt S
