Orn Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$17.96

(exc. GST)

$19.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.96

*price indicative

RS Stock No.:
280-5562
Mfr. Part No.:
1005 - L
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

L

Product Type

T-Shirt

Colour

Black

Material

Cotton, Polyester

Gender

Unisex

Series

Goshawk Deluxe

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn high-quality, durable t-shirt is made from a polycotton fabric that maintains its shape and color better than traditional 100% cotton t-shirts.

Well padded neckline for comfort

Half moon yoke at neck for increased strength

  • RS Stock No. 0207544
  • Mfr. Part No. 4932492965
Each
$74.77
  • RS Stock No. 2535469
  • Mfr. Part No. 1000-05/B/L
Each
$11.53
  • RS Stock No. 0207502
  • Mfr. Part No. 4932493005
Each
$59.83
  • RS Stock No. 2816856
  • Mfr. Part No. Delta T Shirt L
Each
$33.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy