Orbit International Cotton, Polyester Warm Underclothing L
- RS Stock No.:
- 237-6780
- Mfr. Part No.:
- BW250-N-L
- Brand:
- Orbit International
Subtotal (1 unit)*
$62.90
(exc. GST)
$69.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.90 |
*price indicative
- RS Stock No.:
- 237-6780
- Mfr. Part No.:
- BW250-N-L
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | L | |
| Product Type | Warm Underclothing | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size L | ||
Product Type Warm Underclothing | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C-Safe body warmer sleeveless navy polyester cotton comes with 180gsm polyester padded lining, patch pockets at front of waist, zip and stud front fastening with storm flap.
Features & benefits- comfortable fit
Applications- general workwear use
Related links
- Orbit International Cotton, Polyester Warm Underclothing M
- Orbit International Cotton, Polyester Warm Underclothing XL
- Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- Orbit International CJU1 Navy 100% Acrylic Men's L
- Orbit International HS280 Black 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt L
- Orbit International HS280 Navy 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt L
- Orbit International Yellow Hi Vis Vest 100% Polyester, 3XL
- Orbit International Orange Hi Vis Vest 100% FR Treated Polyester Tricot, L
