Orbit International SINAI Navy Gilet, 2XL

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.22

*price indicative

RS Stock No.:
283-0867
Mfr. Part No.:
BW250-N-2XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

2XL

Product Type

Gilet

Sub Type

Bodywarmer

Number of Pockets

4

Outer Material

Polyester, Cotton

Series

SINAI

Closure Type

Central Zip

Colour

Navy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy