Orbit International Cotton, Polyester Warm Underclothing M
- RS Stock No.:
- 237-6781
- Mfr. Part No.:
- BW250-N-M
- Brand:
- Orbit International
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 237-6781
- Mfr. Part No.:
- BW250-N-M
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | M | |
| Product Type | Warm Underclothing | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size M | ||
Product Type Warm Underclothing | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C-Safe body warmer sleeveless navy polyester cotton comes with 180gsm polyester padded lining, patch pockets at front of waist, zip and stud front fastening with storm flap.
Features & benefits- comfortable fit
Applications- general workwear use
Related links
- Orbit International Cotton, Polyester Warm Underclothing L
- Orbit International Cotton, Polyester Warm Underclothing XL
- Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- Orbit International Navy 3XL
- Orbit International Navy Unisex Bodywarmer, 4XL
- Orbit International SINAI Navy Waistcoat, 2XL
- Orbit International CJU1 Navy 100% Acrylic Men's M
- Orbit International HS280 Navy 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt M
