Orn Grey Polyester, Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 253-5523
- Mfr. Part No.:
- 1005-15/G/M
- Brand:
- Orn
Subtotal (1 unit)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.92 |
*price indicative
- RS Stock No.:
- 253-5523
- Mfr. Part No.:
- 1005-15/G/M
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Grey | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size M | ||
Colour Grey | ||
Material Polyester, Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn deluxe goshawk t-shirt is top quality, hard wearing t shirt. Keeps its shape and color far better than a traditional cotton t-shirt. Triple stitched on all main seams for ultimate strength.
Well padded neck line for comfort
Half moon yoke at neck for increased strength
Related links
- Orn Blue 65% Polyester, 35% Cotton Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Green 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Grey 65% Polyester, 35% Cotton T-Shirt
- Orn White 65% Polyester, 35% Cotton Short Sleeve T-Shirt XS/5XL
- Orn Green 65% Polyester, 35% Cotton Short Sleeve T-Shirt S
- UPower Grey 65% Polyester, 35% Cotton Short Sleeve T-Shirt M
