Rocol 500 ml Grey Gloss Galvanised Spray Paint

Subtotal (1 unit)*

$36.51

(exc. GST)

$40.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 314 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.51

*price indicative

RS Stock No.:
784-0032
Mfr. Part No.:
69523
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Galvanised Spray Paint

Colour

Grey

Finish

Gloss

Base Material

Silicone

Coverage

2.25m²

Standards/Approvals

BS EN ISO 14001, BS EN ISO 9001

Package Size

500 ml

Trade Name

Galva Bright

Cold Galvanising Spray, Triple Protection


An ultra long term corrosion protection for metal components requiring a permanent grey coating.

Cold Galvanising Spray

Ideal for components that cannot be galvanised using a hot dip process

Triple protection – anti-corrosive, mechanically resilient and water resistant

Can be used to repair the surface of galvanised components

Excellent long term corrosion protection for ferrous metals

Highly resistant to peeling, flaking and abrasion

Durable, hydrophobic film

Non-toxic formulation – lead and chromate free

Excellent repair for galvanised surfaces – adheres well to metal surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy