AREXONS 400ml White Fluorescent Primer Paint
- RS Stock No.:
- 284-563
- Mfr. Part No.:
- 2016
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-563
- Mfr. Part No.:
- 2016
- Brand:
- AREXONS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Can Size | 400ml | |
| Colour | White | |
| Finish | Fluorescent | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Can Size 400ml | ||
Colour White | ||
Finish Fluorescent | ||
- COO (Country of Origin):
- DE
The AREXONS Primer is a resin based product, ideal for enhancing the finish of enamels with special effects. The application of the primer guarantees perfect adhesion to multiple surfaces such as metal, glass, stone, ceramics of finishing glazes with special effects such as fluorescent, mirror effect or diamond.
3 years shelf life
Self cleaning valve
Self cleaning valve
