Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- RS Stock No.:
- 705-0939
- Mfr. Part No.:
- 6190011530
- Brand:
- Ambersil
Subtotal (1 unit)*
$39.84
(exc. GST)
$43.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.84 |
*price indicative
- RS Stock No.:
- 705-0939
- Mfr. Part No.:
- 6190011530
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Primer | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | Black RAL 1004 | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | ISO 12944-2/NPR 7452 | |
| Package Size | 500 ml | |
| Trade Name | Galva Colour | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Primer | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code Black RAL 1004 | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals ISO 12944-2/NPR 7452 | ||
Package Size 500 ml | ||
Trade Name Galva Colour | ||
- COO (Country of Origin):
- BE
Ambersil Galva Colour, 500ml Can size, Yellow - 6190011530
This spray paint is a zinc-phosphate enhanced solution, designed to both prime and cover surfaces efficiently. Available in a 500ml spray can, it features a vibrant yellow colour with a satin finish, as referenced by RAL 1004. Its unique formulation allows it to adhere to challenging surfaces, making it a practical choice for various applications in the industrial sector.
Features & Benefits
• Zinc-phosphate formulation improves adhesion on difficult surfaces
• Satin finish provides an aesthetically pleasing look
• Optimised for identification of service pipes and touch-ups
• Quick-drying; is touch-dry in approximately 20 minutes
• Can be applied at a minimum temperature of 10 °C
• Excellent long-term corrosion protection for metal surfaces
Applications
• Ideal for the repair and touch-up of painted surfaces
• Suitable for long-lasting protection against corrosion
• Used for marking or identifying pipelines and services
• For external aesthetic repairs on various substrates
What conditions are optimal for applying this paint effectively?
The ideal conditions involve a clean, dry surface and a minimum application temperature of 10 °C. It's essential to ensure adequate ventilation while applying the paint.
How does the zinc-phosphate formulation enhance its performance?
The zinc-phosphate component allows the paint to adhere effectively to surfaces that may not be entirely free of corrosion or old paint, improving its durability and longevity.
What is the expected drying time for achieving a fully cured finish?
The paint generally attains full cure within approximately 6 hours at room temperature after application, depending on environmental conditions and film thickness.
How should this paint be stored to maintain its quality?
It should be stored at ambient temperatures below 50 °C, away from direct heat and flame. With proper storage, it maintains a shelf life of at least 60 months.
Can this spray paint be used on surfaces that have existing rust?
Yes, it is designed to adhere to difficult substrates, including those that may have residual old paint or corrosion present.
- RS Stock No. 0465476
- Mfr. Part No. 47000
Each
$175.09
Related links
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 400 ml Silver Satin Spray Paint
- CRC 400 ml Black Satin Zinc Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- Rocol 750 ml Black RAL 9017 Black Satin Line Marker Spray
- Rocol 750 ml Black RAL 9016 White Satin Line Marker Spray
- Rocol Black RAL 6024 Green Satin Line Marker Spray
- Rocol 750 ml RAL 5017 Blue Satin Line Marker Spray












