Subtotal (1 unit)*
$86.07
(exc. GST)
$94.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.07 |
*price indicative
- RS Stock No.:
- 273-1202
- Mfr. Part No.:
- DLI110TRIWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Downlight | |
| Voltage | 240V | |
| Power | 7W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Downlight | ||
Voltage 240V | ||
Power 7W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The Legrand Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption. The light colour selector is located on the back to change lighting from warm white, natural white and cool white to suit all styles.
Integrated dimmable driver compatible with trailing edge dimmers
Insulation rating IC-4 abutted and covered
