HPM LED 150 mm 70 mm 240V 7 W
- RS Stock No.:
- 273-1204
- Mfr. Part No.:
- DLI9001
- Brand:
- HPM
Subtotal (1 unit)*
$57.08
(exc. GST)
$62.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.08 |
*price indicative
- RS Stock No.:
- 273-1204
- Mfr. Part No.:
- DLI9001
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Voltage | 240V | |
| Diameter | 150mm | |
| IP Rating | IP44 | |
| Luminous Efficacy | 125Lm/W | |
| Power | 7W | |
| Lifespan | 35000h | |
| Housing Finish | Brushed Chrome, White, Black | |
| Maximum Operating Temperature | 90°C | |
| Length | 118mm | |
| Colour Temperature | 4000K | |
| Colour | Chrome, Cool White, Warm White, Black | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Series | DLI | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Type LED | ||
Product Type Downlight | ||
Voltage 240V | ||
Diameter 150mm | ||
IP Rating IP44 | ||
Luminous Efficacy 125Lm/W | ||
Power 7W | ||
Lifespan 35000h | ||
Housing Finish Brushed Chrome, White, Black | ||
Maximum Operating Temperature 90°C | ||
Length 118mm | ||
Colour Temperature 4000K | ||
Colour Chrome, Cool White, Warm White, Black | ||
Depth 70mm | ||
Standards/Approvals No | ||
Series DLI | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- HK
The HPM Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption.
Fitted with 1m flex and plug
Suitable for slab canisters
