HPM LED 80 mm 240V

Subtotal (1 unit)*

$100.63

(exc. GST)

$110.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.63

*price indicative

RS Stock No.:
273-1203
Mfr. Part No.:
DLI150TRIWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Downlight

Lamp Type

LED

Voltage

240V

Housing Material

Plastic

IP Rating

IP44

Lifespan

35000h

Standards/Approvals

IC-4 and IC-F

Depth

80mm

Colour

White, Black, Brushed Chrome

Series

DLI

Dimmable

Yes

Lamp Supplied

Yes

COO (Country of Origin):
HK
The HPM Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption. The light colour selector is located on the back to change lighting from warm white, natural white and cool white to suit all styles.

Integrated dimmable driver compatible with trailing edge dimmers

Insulation rating IC-4 abutted and covered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy