Knightsbridge LED Downlight 94 mm 97 mm 230V 50 W
- RS Stock No.:
- 922-1578
- Mfr. Part No.:
- RD2CBR
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.07 |
*price indicative
- RS Stock No.:
- 922-1578
- Mfr. Part No.:
- RD2CBR
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Voltage | 230V | |
| Diameter | 94mm | |
| IP Rating | IP20 | |
| Power | 50W | |
| Housing Finish | Brushed Chrome | |
| Length | 100mm | |
| Depth | 97mm | |
| Standards/Approvals | CE | |
| Series | RD2 | |
| Cutout Size | 80mm | |
| Dimmable | Yes | |
| Anti-corrosive | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Voltage 230V | ||
Diameter 94mm | ||
IP Rating IP20 | ||
Power 50W | ||
Housing Finish Brushed Chrome | ||
Length 100mm | ||
Depth 97mm | ||
Standards/Approvals CE | ||
Series RD2 | ||
Cutout Size 80mm | ||
Dimmable Yes | ||
Anti-corrosive Yes | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
- COO (Country of Origin):
- CN
Knightsbridge RD2 Tilt, Twist and Lock Downlight GU10/MR16
Knightsbridge RD2 tilt, twist and lock downlights are pre-wired with a 230 V, GU10 lampholder. An optional 12 V, MR16 lampholder is included.
Features and Benefits
Minimum void 100 mm
Cut out diameter 80 mm
Tilt angle 25 degrees
Die cast aluminium
Protection to IP20
Display/Accent Downlighters
Note
Dimmable with compatible halogen and LED lamps.
Supplied with
GU10 lamp holder + MR16 lamp holder, instruction sheet
Related links
- Knightsbridge LED Downlight 79 mm 90 mm 230V 50 W
- Spotlights & Downlights
- Knightsbridge Spotlight & Downlight 60 mm 230V 20 W
- Legrand LED Downlight 240V ac 7 W
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE LED Downlight 160 mm 52 mm 220V, 240 V 14 W
- Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
