Legrand LED Downlight 240V ac 7 W
- RS Stock No.:
- 338-585
- Mfr. Part No.:
- LDL90TRIWE
- Brand:
- Legrand
Subtotal (1 unit)*
$35.64
(exc. GST)
$39.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.64 |
*price indicative
- RS Stock No.:
- 338-585
- Mfr. Part No.:
- LDL90TRIWE
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Voltage | 240V ac | |
| Power | 7W | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Length | 113mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Voltage 240V ac | ||
Power 7W | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Length 113mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2859698
- Mfr. Part No. 4058075233263
1 Box of 6
$50.20
Related links
- Legrand LED Downlight 240V ac 7 W
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- Knightsbridge LED Downlight 79 mm 90 mm 230V 50 W
- Knightsbridge LED Downlight 94 mm 97 mm 230V 50 W
- LEDVANCE LED Downlight 160 mm 52 mm 220V, 240 V 14 W
- Spotlights & Downlights
- HPM LED 150 mm 70 mm 240V 7 W












