Subtotal (1 unit)*
$81.44
(exc. GST)
$89.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.44 |
*price indicative
- RS Stock No.:
- 273-1298
- Mfr. Part No.:
- LMR16903KWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Downlight | |
| Voltage | 12V | |
| Power | 9W | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Downlight | ||
Voltage 12V | ||
Power 9W | ||
Length 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NZ
The Legrand MR16 retrofit LED downlight has been designed as a DIY upgrade to existing MR16 halogen downlights. It is compatible with all transformers.
Easy DIY replacement
It is weatherproof
- RS Stock No. 2705287
- Mfr. Part No. 929002492502
Each (In a Pack of 10)
$39.351
- RS Stock No. 0732680
- Mfr. Part No. 4099854017209
Each
$248.44












