Thomas & Betts, B14-PS-M Butt Splice Connector, Metallic, Uninsulated, Tin Plated 14 AWG

Subtotal (1 pack of 1000 units)*

$863.00

(exc. GST)

$949.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.863$863.00

*price indicative

RS Stock No.:
253-1388
Mfr. Part No.:
7TAI029620R0020
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Splice Type

Butt

Product Type

Splice Connector

Overall Length

0.315in

Minimum Wire Size AWG

16AWG

Diameter

0.155in

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Colour

Metallic

Series

B14-PS-M

Contact Material

Copper

Contact Plating

Tin Plated

Termination Type

Crimp

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB non-insulated parallel splice, it has length of 0.315 inches, outer diameter of 0.155 inches and inner diameter 0.113 inches. It is resistant to corrosion and preserve the electrical integrity of the wires in single or multiple strands. It features an intelligent constructible part number for quick identification of the wire range.

Wire range 16-14 AWG

Made from copper (tin plated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy