TE Connectivity, 369 Closed End Splice Connector, Purple, Insulated, Tin 10 AWG
- RS Stock No.:
- 278-9339
- Distrelec Article No.:
- 304-47-400
- Mfr. Part No.:
- 36965
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 box of 100 units)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 12 | $47.79 | $0.478 | - |
| 13 - 24 | $47.57 | $0.476 | - |
| 25 + | $47.04 | $0.47 | 1% |
*price indicative
- RS Stock No.:
- 278-9339
- Distrelec Article No.:
- 304-47-400
- Mfr. Part No.:
- 36965
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 28.58mm | |
| Minimum Wire Size mm² | 0.3mm² | |
| Diameter | 7.92mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Purple | |
| Series | 369 | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 28.58mm | ||
Minimum Wire Size mm² 0.3mm² | ||
Diameter 7.92mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Purple | ||
Series 369 | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available
Related links
- TE Connectivity Purple Tin 10 AWG
- TE Connectivity Purple Tin 14 AWG
- TE Connectivity Purple Tin 10 AWG
- TE Connectivity Natural Tin 10 AWG
- TE Connectivity Insulated, Tin 10 AWG
- TE Connectivity Yellow Tin 22 → 10 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Natural Tin 14 AWG
