Thomas & Betts, C10-PS-D Butt Splice Connector, Metallic, Uninsulated, Tin Plated 10 AWG
- RS Stock No.:
- 253-1389
- Mfr. Part No.:
- 7TAI029620R0036
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$487.50
(exc. GST)
$536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.975 | $487.50 |
*price indicative
- RS Stock No.:
- 253-1389
- Mfr. Part No.:
- 7TAI029620R0036
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 0.3in | |
| Diameter | 0.22in | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Metallic | |
| Contact Length | 0.30in | |
| Series | C10-PS-D | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 0.3in | ||
Diameter 0.22in | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Metallic | ||
Contact Length 0.30in | ||
Series C10-PS-D | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB makes non-insulated parallel splice, with length of 0.30 inch, outer diameter 0.22 inch and inner diameter of 0.17 inches.
Wire range 12 to 10 AWG
Made from copper (tin plated)
Related links
- Thomas & Betts Metallic Tin Plated 14 AWG
- Thomas & Betts Metallic Tin Plated 3 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts C10-250A Metallic Uninsulated Female Spade Connector, 0.250 x 0.032 Tab Size 12 AWG to 10 AWG
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- TE Connectivity Metallic Tin
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic