Thomas & Betts, B14-10 Uninsulated Ring Terminal, 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic

Subtotal (1 pack of 100 units)*

$126.40

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.264$126.40

*price indicative

RS Stock No.:
253-1378
Mfr. Part No.:
7TAI029570R0002
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

B14-10

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

18AWG

Overall Length

0.75in

Stud Size

10

Colour

Metallic

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB B14-10 non-insulated ring terminal are made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indenter or double indenter (recommended for solid wire). The serrated barrel increases grip on wire.

Length 0.75 inches

Width 0.31 inches

Bolt Hole 10

Wire range 18-14 AWG

Made of tin plated copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy