HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Uninsulated, Tin Plated Copper 14 AWG
- RS Stock No.:
- 124-2525
- Mfr. Part No.:
- 148-90036 HCPM-2-PC-CL/YE
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 150 units)*
$55.96
(exc. GST)
$61.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | $55.96 | $0.373 |
| 10 - 99 | $54.61 | $0.364 |
| 100 + | $51.48 | $0.343 |
*price indicative
- RS Stock No.:
- 124-2525
- Mfr. Part No.:
- 148-90036 HCPM-2-PC-CL/YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Minimum Wire Size AWG | 28AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation Material | Polycarbonate | |
| Series | HelaCon Plus Mini | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin Plated Copper | |
| Termination Type | Cable | |
| Standards/Approvals | CE CULus, EN60998-2-2:2004 (Intertek Semko AS, SGS Finko Ltd), EN 60998-2-2, ENEC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Minimum Wire Size AWG 28AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Material Polycarbonate | ||
Series HelaCon Plus Mini | ||
Contact Material Stainless Steel | ||
Contact Plating Tin Plated Copper | ||
Termination Type Cable | ||
Standards/Approvals CE CULus, EN60998-2-2:2004 (Intertek Semko AS, SGS Finko Ltd), EN 60998-2-2, ENEC | ||
- COO (Country of Origin):
- CN
HelaCon Plus Mini Push-In Connectors
HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.
The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.
Features and Benefits
40% smaller – space saving design
Low insertion force – Easy to use, saves time on installation
For professional cable connections in electrical installations
Easy access to voltage test entry and innovative port shape design
Correct installation can be visually checked through transparent housing
Different colour codes for easy identification of size
Allows different conductor diameters in each entry
Safe application, installation and maintenance
Max. current: 24 A
Max. voltage: 450 V
Wire range: 0.5 to 2.5 mm² solid wires; 1.0 to 2.5 mm² stranded
Stripping length: 11 mm
Flammability: UL94V0
Operating temperature: -30°C to +85 °C
Related links
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Clear Orange Tin Plated Copper 13
- HellermannTyton Clear Uninsulated 14 AWG
- HellermannTyton Black Yellow Transparent Insulated 14
- HellermannTyton Blue Black Transparent Insulated 14
- HellermannTyton Orange Yellow Transparent Insulated 14
- HellermannTyton Orange Tin
- HellermannTyton Clear, Uninsulated 14 AWG
