HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Uninsulated, Tin Plated Copper 14 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 box of 75 units)*

$43.76

(exc. GST)

$48.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 9$43.76$0.583
10 - 99$42.25$0.563
100 +$40.26$0.537

*price indicative

RS Stock No.:
124-2528
Mfr. Part No.:
148-90039 HCPM-5-PC-BU/CL
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Wire Splice Connector

Minimum Wire Size AWG

28AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Insulation Material

Polycarbonate

Series

HelaCon Plus Mini

Contact Material

Stainless Steel

Contact Plating

Tin Plated Copper

Termination Type

Cable

Standards/Approvals

CE, ENEC, EN 60998-2-2, EN60998-2-2:2004 (Intertek Semko AS, SGS Finko Ltd), CULus

COO (Country of Origin):
CN

HelaCon Plus Mini Push-In Connectors


HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.

The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.

Features and Benefits


40% smaller – space saving design

Low insertion force – Easy to use, saves time on installation

For professional cable connections in electrical installations

Easy access to voltage test entry and innovative port shape design

Correct installation can be visually checked through transparent housing

Different colour codes for easy identification of size

Allows different conductor diameters in each entry

Safe application, installation and maintenance

Max. current: 24 A

Max. voltage: 450 V

Wire range: 0.5 to 2.5 mm² solid wires; 1.0 to 2.5 mm² stranded

Stripping length: 11 mm

Flammability: UL94V0

Operating temperature: -30°C to +85 °C

1 Box of 150
$55.96
  • RS Stock No. 2155596
  • Mfr. Part No. 148-90058 HECL-2/1-BLISTER-PA66-WH
Each
$11.26
  • RS Stock No. 2155594
  • Mfr. Part No. 148-90056 HCPM-4-BLISTER-PC-CL
Each
$11.81
  • RS Stock No. 2155591
  • Mfr. Part No. 148-90046 HCPM VARIOBOX 350-PC-CL
Each
$235.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy