RS PRO Butt Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 841-7677
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $37.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$147.60
(exc. GST)
$162.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19,300 unit(s) shipping from 23 November 2026
- Plus 18,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.476 | $147.60 | - |
| 500 - 900 | $1.402 | $140.20 | $37.00 |
| 1000 - 2400 | $1.332 | $133.20 | $144.00 |
| 2500 - 12400 | $1.266 | $126.60 | $525.00 |
| 12500 + | $1.20 | $120.00 | $3,450.00 |
*price indicative
- RS Stock No.:
- 841-7677
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 30mm | |
| Diameter | 5.5mm | |
| Insulation | Uninsulated | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | BS 2871 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 30mm | ||
Diameter 5.5mm | ||
Insulation Uninsulated | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals BS 2871 | ||
- COO (Country of Origin):
- CN
RS PRO Butt Splice Connector, Tin 16 mm²
The thick walls and broad gauge of this splice connector make it ideal for demanding electrical situations where you need to set up a reliable circuit. It's suited to multi-stranded cables and can withstand high levels of vibration.
This butt splice connector has a crimping termination method – just use pliers or crimpers to physically deform the connector around the wire, enabling a compression-type connection between two wire ends. No soldering is required, saving you time and delivering reliable connections, which can be easily changed if necessary. Contributing further to its reliability, the copper contacts of this splice connector are tin-plated to protect against the effects of corrosion, oxidation and degradation.
This RS PRO butt splice connector has been stringently tested for safety and quality. It's commonly used for electrical systems in such heavy-duty applications as automotive engines or boating equipment.
Features and Benefits
• Uninsulated butt splice connector
• Heavy-duty, for use on multi-stranded cables
• Crimping termination method
• Wire size of 16 mm²
• Length of 30 mm
• Diameter of 7.5 mm
• Pure-grade copper base contacts, with a tin-plated finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
