Thomas & Betts, 2F-4 Butt Splice Connector, Metallic, Uninsulated, Tin Plated 3 AWG
- RS Stock No.:
- 253-1379
- Mfr. Part No.:
- 7TAI029580R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 15 units)*
$96.93
(exc. GST)
$106.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $6.462 | $96.93 |
*price indicative
- RS Stock No.:
- 253-1379
- Mfr. Part No.:
- 7TAI029580R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 1.6in | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Insulation | Uninsulated | |
| Colour | Metallic | |
| Series | 2F-4 | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 1.6in | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Insulation Uninsulated | ||
Colour Metallic | ||
Series 2F-4 | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB 2F-4 non-insulated butt splice has 1.12 inches in length and has width of 0.377 inch. It is ideal for temperatures of up to 150 degree celsius.
Rated for voltages of up to 600V
Related links
- Thomas & Betts Metallic Tin Plated 14 AWG
- Thomas & Betts Metallic Tin Plated 10 AWG
- Thomas & Betts Red, Tin Plated 8 AWG
- TE Connectivity Metallic Tin
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 2 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG