Thomas & Betts, B14-6 Uninsulated Ring Terminal, 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- RS Stock No.:
- 253-1380
- Mfr. Part No.:
- 7TAI029580R0011
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$45.50
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.455 | $45.50 |
*price indicative
- RS Stock No.:
- 253-1380
- Mfr. Part No.:
- 7TAI029580R0011
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | B14-6 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 0.72in | |
| Stud Size | 6 mm | |
| Colour | Metallic | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series B14-6 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 0.72in | ||
Stud Size 6 mm | ||
Colour Metallic | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has non-insulated ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Tin plated
Length 0.72 inches
Width 0.25 inches
Related links
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Metallic
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts B14-250A Metallic Uninsulated Female Spade Connector, 0.250 x 0.032 Tab Size 14 AWG to 16 AWG
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size