Thomas & Betts, K14-BS-M Butt Splice Connector, Uninsulated 14 AWG
- RS Stock No.:
- 253-1374
- Mfr. Part No.:
- 7TAI029110R0023
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,243.00
(exc. GST)
$1,367.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.243 | $1,243.00 |
*price indicative
- RS Stock No.:
- 253-1374
- Mfr. Part No.:
- 7TAI029110R0023
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Series | K14-BS-M | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Series K14-BS-M | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The ABB non-insulated butt splice is suitable for wire sizes in range 16 to 14 AWG.
Copper
Non-insulated butt splice
Related links
- Thomas & Betts Metallic Tin Plated 14 AWG
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- TE Connectivity Uninsulated, Nickel 14 AWG
- Thomas & Betts Metallic Tin Plated 3 AWG
- Thomas & Betts Metallic Tin Plated 10 AWG
- Molex Silver Tin 14 AWG
- Molex Grey Tin 14 AWG
- RS PRO Butt Splice Connector Uninsulated, Tin 14 AWG