Subtotal (1 unit)*
$236.83
(exc. GST)
$260.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.83 |
*price indicative
- RS Stock No.:
- 236-2279
- Mfr. Part No.:
- 54A.46
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 46 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 280mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 46 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 280mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 46 mm and the overall length is the 280 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Facom Ring Spanner 46 x 50 mm, 510 mm Overall
- Facom Ring Spanner 32 mm, 235 mm Overall
- Facom Ring Spanner 30 mm, 200 mm Overall
- Facom Ring Spanner 55 mm, 300 mm Overall
- Facom Ring Spanner 50 mm, 290 mm Overall
- Facom Ring Spanner 36 mm, 245 mm Overall
- Facom Ring Spanner 41 mm, 265 mm Overall
- Facom Ring Spanner 24 to 70 mm, 180 mm Overall
