Facom Ring Spanner 13 mm, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2289
- Mfr. Part No.:
- 55.13AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$87.51
(exc. GST)
$96.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.51 |
*price indicative
- RS Stock No.:
- 236-2289
- Mfr. Part No.:
- 55.13AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 165mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | EN 60900, NF EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 165mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals EN 60900, NF EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 13 mm and its overall length is 165 mm.
Insulation with safety colour coding
Weight is 105 g
OGV profile ring
Related links
- Facom Ring Spanner 12 mm, 165 mm Overall VDE/1000V Approved
- Facom Ring Spanner 12 x 13 mm, 165 mm Overall
- Penta Ratchet Ring Spanner 13 mm, 13 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 13 mm, 180 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Offset Ring Spanner 13 mm, 100 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ring Spanner 13 mm, 218 mm Overall VDE/1000V Approved
- Facom Ring Spanner 11 mm, 160 mm Overall VDE/1000V Approved
