BETA Ring Spanner 46 mm, 235mm Overall
- RS Stock No.:
- 234-0981
- Mfr. Part No.:
- 78 46
- Brand:
- BETA
Subtotal (1 unit)*
$205.66
(exc. GST)
$226.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.66 |
*price indicative
- RS Stock No.:
- 234-0981
- Mfr. Part No.:
- 78 46
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 46 mm | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 235mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 46 mm | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 235mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 46 mm. The overall length of this ring wrench is 235 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- Facom Spanner 46 mm, 235 mm Overall
- BETA Ring Spanner 65 mm, 295 mm Overall
- BETA Ring Spanner 78, 350 mm Overall
- BETA Ring Spanner 50 mm, 250 mm Overall
- BETA Ring Spanner 24 mm, 162 mm Overall
- BETA Ring Spanner 70 mm, 325 mm Overall
- BETA Ring Spanner 78, 190 mm Overall
- BETA Ring Spanner 75 mm, 325 mm Overall
