Facom Ring Spanner 41 mm, 265mm Overall

Subtotal (1 unit)*

$180.67

(exc. GST)

$198.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$180.67

*price indicative

RS Stock No.:
236-2278
Mfr. Part No.:
54A.41
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Ring Spanner

Size

41 mm

Sub Type

Single Ended

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

265mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

NF ISO 691, ISO 691, DIN ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 41 mm and the overall length is the 265 mm.

High strength of the polygonal head

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy