Teng Tools Wrench 46 mm, 240mm Overall
- RS Stock No.:
- 810-191
- Mfr. Part No.:
- 903046
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$223.21
(exc. GST)
$245.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.21 |
*price indicative
- RS Stock No.:
- 810-191
- Mfr. Part No.:
- 903046
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Size | 46 mm | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 240mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Size 46 mm | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 240mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools ring end slogging wrench offers exceptional performance for heavy-duty applications. Its robust design allows for effective use with a hammer or sledgehammer, making it a VITAL tool for demanding tasks.
Manufactured from impact-resistant Chrome molybdenum for enhanced durability
Designed according to DIN 7444 standards, ensuring reliability in performance
Measuring 46mm with a ring diameter of 73mm for optimal fit
Lightweight at only 1150g, facilitating ease of use during extensive work
No tethering facility for additional versatility in various work environments
Related links
- Teng Tools Wrench 46 mm, 255mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 240mm Overall
- CK Standard 240mm Overall
- Facom Standard 240mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
