Subtotal (1 unit)*
$416.42
(exc. GST)
$458.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.42 |
*price indicative
- RS Stock No.:
- 235-7993
- Mfr. Part No.:
- 40.46LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 46 mm | |
| Overall Length | 680mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 46 mm | ||
Overall Length 680mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 46 mm and the overall length is the 680 mm.
Ring head angled at 15°
Open end head angled at 15°
Related links
- BETA Combination Spanner 46 mm, 500 mm Overall
- Bahco Combination Spanner 46 mm, 520 mm Overall
- GearWrench Combination Spanner 46 mm, 649 mm Overall
- SAM Combination Spanner 46 mm, 520 mm Overall
- Bahco Combination Spanner 46 mm, 500mm Overall
- Bahco Combination Spanner Height Safe 46 mm, 500 mm Overall
- Facom Slogging Spanner 46 mm, 240 mm Overall
- Facom Spanner 46 mm, 235 mm Overall
