Subtotal (1 unit)*
$141.52
(exc. GST)
$155.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $141.52 |
*price indicative
- RS Stock No.:
- 236-2276
- Mfr. Part No.:
- 54A.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Size | 32 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 235mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Size 32 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 235mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 32 mm and the overall length is the 235 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Facom Ring Spanner 19 x 22 mm, 235 mm Overall
- Facom Ring Spanner 32 mm, 195mm Overall
- Facom Ring Spanner 7.87 x 8.64 mm, 128 mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258 mm Overall
- Facom Ring Spanner 8.64 x 256.29 mm, 197 mm Overall
- Facom Ring Spanner 30 mm, 200 mm Overall
- Facom Ring Spanner 55 mm, 300 mm Overall
- Facom Ring Spanner 50 mm, 290 mm Overall
