Subtotal (1 unit)*
$160.17
(exc. GST)
$176.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.17 |
*price indicative
- RS Stock No.:
- 236-2277
- Mfr. Part No.:
- 54A.36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Size | 36 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 245mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 691, ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Size 36 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 245mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals DIN ISO 691, ISO 691, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 32 mm and the overall length is the 245 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Facom Slogging Spanner Height Safe 36 mm, 245 mm Overall
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 21 mm, 245 mm Overall VDE/1000V Approved
- Gedore Spanner 36 mm, 245 mm Overall
- Facom Ring Spanner 32 mm, 235 mm Overall
- Facom Ring Spanner 30 mm, 200 mm Overall
- Facom Ring Spanner 55 mm, 300 mm Overall
