Subtotal (1 unit)*
$346.12
(exc. GST)
$380.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.12 |
*price indicative
- RS Stock No.:
- 236-2337
- Mfr. Part No.:
- 55A.46X50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 46 x 50 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 510mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, DIN 838, NF ISO 1711-1, DIN ISO 1711-1, ISO 691, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 46 x 50 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 510mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, DIN 838, NF ISO 1711-1, DIN ISO 1711-1, ISO 691, DIN ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 46x50 mm and the overall length is the 510 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
- RS Stock No. 2214338
- Mfr. Part No. 105-46X50
Each
$327.88
- RS Stock No. 2362409
- Mfr. Part No. 64.7/8X15/16
Each
$151.76
- RS Stock No. 2362429
- Mfr. Part No. 65.7/8X15/16
Each
$215.83
Related links
- SAM Offset Ring Spanner 46 x 50 mm, 525 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 27 x 30 mm, 353 mm Overall
- Facom Ring Spanner 6 x 7 mm, 167 mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197 mm Overall
- Facom Ring Spanner 1/2 in 238 mm Overall












