Facom Ring Spanner 55 mm, 300mm Overall

Subtotal (1 unit)*

$301.14

(exc. GST)

$331.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.14

*price indicative

RS Stock No.:
236-2281
Mfr. Part No.:
54A.55
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

55 mm

Sub Type

Single Ended

Product Type

Ring Spanner

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

300mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

ISO 691, NF ISO 691, DIN ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 55 mm and the overall length is the 300 mm.

High strength of the polygonal head

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy