Subtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.10 |
*price indicative
- RS Stock No.:
- 188-3796
- Mfr. Part No.:
- 39.5H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 5 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 82mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 691, E74-306, ISO 7738, NF ISO 3318, ISO 3318, ISO 691, NF ISO 7738, ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN 1711-1, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 5 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 82mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 691, E74-306, ISO 7738, NF ISO 3318, ISO 3318, ISO 691, NF ISO 7738, ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN 1711-1, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.
OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.
Ring head angled at 15°.
Open end head angled at 15°.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Expert by Facom Combination Spanner 5 mm, 93 mm Overall
- Facom Combination Spanner 5/16 in, 133 mm Overall
- Facom Combination Spanner 5/8 in, 195 mm Overall
- Facom Combination Ratchet Spanner Chrome, 82 mm Overall 3/16 in
- Facom Combination Spanner 1 5/16 in, 380 mm Overall
- Gedore Combination Spanner 5 mm, 100 mm Overall
- Bahco Combination Spanner 5/16 in, 120 mm Overall
- Facom Combination Spanner Height Safe 5/16 in, 133 mm Overall
