Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,358.07

(exc. GST)

$1,493.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,358.07

*price indicative

RS Stock No.:
601-147
Mfr. Part No.:
F094893/ GRZ-H-3P-3S-65-48-A-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

65A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Length

140mm

Width

70mm

Standards/Approvals

UL, CE, RoHS

Height

119.8mm

Off State Leakage Current

3mA

Output Type

PNP

COO (Country of Origin):
IT
The Gefran advanced product from gefran is engineered to deliver optimal performance in demanding industrial applications. Designed with precision, it integrates seamlessly into various systems, ensuring reliability and durability. The unit stands out for its ability to operate under varying conditions while maintaining efficiency. Whether in high-traffic environments or isolated operations, this product adapts to meet the diverse needs of your operations. With robust construction and innovative features, it promises to enhance productivity and reduce downtime. Emphasising user-friendly operation, this solution simplifies complex tasks, making it an essential component for enhanced operational workflows.

Features state-of-the-art technology for improved performance.

Built with high-quality materials for enhanced durability.

Efficiently integrates with existing systems to minimise downtime.

Offers versatility across various applications and industries.

Designed for easy installation and user-friendly operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy