- RS Stock No.:
- 176-2918
- Mfr. Part No.:
- HFD3-V/12-S
- Brand:
- Hongfa Europe GMBH
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.032
(exc. GST)
$6.635
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $6.032 | $30.16 |
10 - 15 | $5.882 | $29.41 |
20 + | $5.794 | $28.97 |
*price indicative |
- RS Stock No.:
- 176-2918
- Mfr. Part No.:
- HFD3-V/12-S
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST-2NO |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Series | HFD3-V |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 5.65mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Relay Switching Classification | Subminiature Signal Relay |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 720Ω |
Electrical Life | 100000 Operations |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 1.8kV rms |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- PR Electronics Programmable Signal Conditioner Current...
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT