Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-653
- Mfr. Part No.:
- F095497/ GRZ-H-3P-3S-65-48-D-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,276.37
(exc. GST)
$1,404.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.37 |
*price indicative
- RS Stock No.:
- 600-653
- Mfr. Part No.:
- F095497/ GRZ-H-3P-3S-65-48-D-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Height | 119.8mm | |
| Length | 140mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Height 119.8mm | ||
Length 140mm | ||
Standards/Approvals CE, RoHS, UL | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered to meet the demanding requirements of modern automation and control systems. Incorporating advanced technology, it ensures precise performance and excellent reliability in various industrial applications. The design is focused on versatility, allowing seamless integration into various systems whilst ensuring optimal efficiency. Not only does this product boast a robust construction, but it also features user-friendly interfaces that make it accessible for both seasoned operators and newcomers alike. With its high-quality materials and meticulous design, it is built to withstand challenging environments without compromising on performance. Elevate your operational capabilities with this state-of-the-art solution, perfect for enhancing productivity and ensuring long-term success.
Engineered for high precision in control processes.
Versatile design enhances compatibility across various systems.
User-friendly interface ensures ease of operation.
Robust construction guarantees durability in tough conditions.
Advanced technology optimises operational efficiency.
- RS Stock No. 0600659
- Mfr. Part No. F095503/ GRZ-H-3P-3S-65-48-D-3-FAN63-0
Each
$1,307.81
- RS Stock No. 0600657
- Mfr. Part No. F095501/ GRZ-H-3P-3S-65-48-D-2-FAN63-0
Each
$1,339.24
- RS Stock No. 0600652
- Mfr. Part No. F095496/ GRZ-H-3P-3S-65-48-D-0-FAN63-0
Each
$1,226.03
- RS Stock No. 0600654
- Mfr. Part No. F095498/ GRZ-H-3P-3S-65-48-D-1-FAN62-0
Each
$1,307.81
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












