Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-796
- Mfr. Part No.:
- F095637/ GRZ-H-3P-3S-65-48-A-2-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,471.25
(exc. GST)
$1,618.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,471.25 |
*price indicative
- RS Stock No.:
- 601-796
- Mfr. Part No.:
- F095637/ GRZ-H-3P-3S-65-48-A-2-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | NC | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Height | 119.8mm | |
| Width | 70mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Contact Configuration NC | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 100Ω | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Height 119.8mm | ||
Width 70mm | ||
Standards/Approvals CE, RoHS, UL | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative device embodies excellence in modern automation technology. Built with precision and functionality in mind, it seamlessly integrates into various industrial applications. The design prioritises reliability while ensuring optimal performance, catering to both novice users and seasoned professionals. Ideal for diverse environments, this product enhances efficiency and control with its advanced features. Its compatibility with multiple systems ensures a straightforward transition for users, promoting a hassle-free experience. This device is not just a tool; it represents a commitment to quality and innovation, reflecting the latest advancements in engineering. Revolutionise your operations with this exceptional solution, and experience the difference in productivity and effectiveness.
Utilises advanced technology for heightened performance.
Designed for easy integration with existing systems.
Constructed with durable materials to ensure longevity.
Offers precision control suited for various industrial applications.
Compact design enhances space efficiency.
User-friendly interface simplifies operation.
Robust construction withstands demanding environments.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
