Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-760
- Mfr. Part No.:
- F095566/ GRZ-H-3P-2S-75-48-A-2-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,307.81
(exc. GST)
$1,438.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,307.81 |
*price indicative
- RS Stock No.:
- 600-760
- Mfr. Part No.:
- F095566/ GRZ-H-3P-2S-75-48-A-2-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered to deliver exceptional reliability and efficiency in diverse industrial applications. Its robust construction ensures durability, while its innovative design enhances operability across various conditions. The product seamlessly integrates into existing systems, making it ideal for modern manufacturing environments. Utilising advanced technology, this solution is tailored to meet the demands of efficiency-focused industries, marking a step forward in operational excellence. Users can expect a significant boost in productivity along with reduced downtime, making this a vital addition to any industrial setting.
Engineered for superior efficiency in demanding environments.
Robust construction guarantees long-lasting performance.
Integrates effortlessly with existing systems.
Advanced technology optimises operational capabilities.
Designed for ease of use to enhance productivity.
Reduces the likelihood of downtime significantly.
Ideal choice for various industrial applications.
Enables users to achieve their operational goals with confidence.
- RS Stock No. 0600991
- Mfr. Part No. F097481/ GRZ-3P-2S-75-48-A-2-0-0
Each
$1,013.86
- RS Stock No. 0600858
- Mfr. Part No. F097388/ GRZ-3P-2S-75-48-A-0-0-0
Each
$900.65
- RS Stock No. 0600759
- Mfr. Part No. F095565/ GRZ-H-3P-2S-75-48-A-2-FAN62-0
Each
$1,226.06
- RS Stock No. 0601997
- Mfr. Part No. F097436/ GRZ-3P-3S-65-48-A-0-0-0
Each
$1,027.37
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












