Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,031.15

(exc. GST)

$1,134.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,031.15

*price indicative

RS Stock No.:
600-704
Mfr. Part No.:
F095545/ GRZ-H-3P-2S-50-48-A-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product exemplifies the pinnacle of reliability and performance in the automation sector. Designed specifically for industrial applications, it ensures seamless integration and operational efficiency. With its robust build quality, the product offers impressive durability, making it ideal for demanding environments. It also features intuitive controls, allowing for easy setup and monitoring. This product remains at the forefront of technology, catering to the needs of engineers and technicians looking for precision and consistency in their work. Coupled with its adaptable functionality, it represents a versatile solution for various operational requirements.

Offers exceptional reliability for critical applications.

Designed for easy integration into existing systems.

Features a user-friendly interface for straightforward operation.

Constructed to withstand harsh industrial environments.

Supports multiple configurations to suit specific needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy