Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,081.46

(exc. GST)

$1,189.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,081.46

*price indicative

RS Stock No.:
600-713
Mfr. Part No.:
F095554/ GRZ-H-3P-2S-50-60-A-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product delivers precision control and reliable performance, specifically designed to meet the demands of industrial applications. With a robust construction, it ensures long-lasting operation even in challenging environments. The device incorporates sophisticated technology that enhances efficiency while providing seamless integration into existing systems. Ideal for professionals seeking heightened functionality, it serves as a critical component in automation setups, allowing for streamlined processes and improved productivity. Packed with innovative features, it suits a variety of applications, solidifying its position as a trusted solution for modern industry.

Delivers high accuracy in sensor readings to ensure precise control.

Constructed with durable materials to withstand harsh industrial conditions.

Supports a wide range of operational temperatures for versatility in different environments.

Optimised for easy integration into existing control systems, enhancing productivity.

Offers rapid response times for improved operational efficiency.

Facilitates easy calibration, making adjustments simpler for operators.

Designed for low maintenance, reducing operational downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy