Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-664
- Mfr. Part No.:
- F087612/ GRP-H-25-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$416.53
(exc. GST)
$458.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.53 |
*price indicative
- RS Stock No.:
- 601-664
- Mfr. Part No.:
- F087612/ GRP-H-25-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to meet the rigorous demands of various industrial applications. With a robust construction and precision manufacturing, it offers superior reliability and performance. Engineered for seamless operation, it's ideal for control systems requiring precise measurement and feedback. The integration of innovative technology ensures enhanced functionality while simplifying installation and maintenance processes. This product stands out due to its ability to operate effectively in challenging environments, making it a preferred choice for professionals seeking excellence in their equipment. Whether used for automation or precise monitoring, it provides unparalleled quality and durability, ensuring optimal results every time.
Utilises high-quality materials for long-lasting performance.
Compact design allows for easy integration into existing systems.
Engineered to withstand extreme temperatures and conditions.
Supports a wide range of applications in industrial automation.
Offers high precision and accuracy in measurements.
Designed to deliver consistently reliable performance over time.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
