Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-6918
- Mfr. Part No.:
- AQY282EH
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-6918
- Mfr. Part No.:
- AQY282EH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.5A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60V ac/dc | |
| Series | PhotoMOS | |
| Contact Configuration | SPST | |
| On State Resistance | 2.5Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.4mm | |
| Height | 3.2mm | |
| Standards/Approvals | UL, BSI, C-UL | |
| Width | 4.78mm | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.5A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60V ac/dc | ||
Series PhotoMOS | ||
Contact Configuration SPST | ||
On State Resistance 2.5Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.4mm | ||
Height 3.2mm | ||
Standards/Approvals UL, BSI, C-UL | ||
Width 4.78mm | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
The Panasonic DIP4-pin type with reinforced insulation.
Reinforced insulation of 5,000 V
Controls low-level analogue signals
High sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
- RS Stock No. 2056880
- Mfr. Part No. AQW612EHA
Each
$9.87
- RS Stock No. 2056870
- Mfr. Part No. AQW212S
Each
$7.60
- RS Stock No. 2056920
- Mfr. Part No. AQY412EHA
Each
$5.40
- RS Stock No. 2056891
- Mfr. Part No. AQY212EHA
Each
$3.30
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control












