Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,521.52

(exc. GST)

$1,673.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,521.52

*price indicative

RS Stock No.:
601-290
Mfr. Part No.:
F095641/ GRZ-H-3P-3S-65-60-A-2-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Cage Terminal

Contact Configuration

NC

IP Rating

IP20

Minimum Operating Temperature

0°C

On State Resistance

100Ω

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, UL

Length

140mm

Height

119.8mm

Width

70mm

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product is designed to offer exceptional performance in a variety of industrial applications. With its robust construction and cutting-edge technology, it ensures reliability and efficiency in demanding environments. The intuitive design allows for seamless integration, making it an ideal choice for those seeking both durability and ease of use. Whether you are upgrading existing systems or implementing new solutions, this product stands out for its ability to handle complex tasks while providing consistent results. Experience enhanced productivity with a device that combines innovation with practicality, aimed at meeting the high standards of modern industry.

Optimised for high-performance industrial applications.

Robust construction enhances longevity and reliability.

Seamlessly integrates with a variety of systems.

Designed for ease of use, reducing setup time.

Delivers consistent results even in demanding environments.

Utilises advanced technology for superior functionality.

Compact design allows for space-saving installation.

Tested to meet industry standards for quality and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy