Crydom CMR48 Series Solid State Relay, 55 A Load, Panel Mount, 530 V Load, 32V Control

Subtotal (1 unit)*

$242.25

(exc. GST)

$266.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.25

*price indicative

RS Stock No.:
291-3043
Mfr. Part No.:
CMRD4855
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

55A

Mount Type

Panel

Maximum Load Voltage

530V

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V dc

Series

CMR48

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, CE

Width

22mm

Height

76.2mm

Length

109mm

Off State Leakage Current

10mArms

Capacitance

8pF

Output Type

SCR

RoHS Status: Exempt

Sensata | Crydom Solid-State Relay, Zero-Cross Switching Type, 3 to 32V DC Control Voltage Range - CMR48 Series - CMRD4855


For reliable switching of heavy-duty loads, make the change to this solid-state relay from Sensata | Crydom. A hefty current rating of 55A means it's just the thing for heavy-duty applications. An integrated heatsink ensures the unit keeps its cool for efficient performance. It's a zero-cross switching type that turns on when the voltage is near zero to minimise electrical noise. This device has your back in applications such as robotics systems and medical equipment.

Features & Benefits


• Performs reliably at temperatures between -40°C and +80°C for use in demanding environments

• Green LED indicator lets you know the input status at a glance

• Clips onto a DIN rail for installation in a snap

• Screw terminals for a secure electrical connection without the need for special tools

• Wide operating voltage range of 48 to 530V AC for versatility

How large is this SSR?


This SSR has compact dimensions of 109.2 (L) x 76.2 (W) x 44.5mm (D). This helps to maximise space on a crowded DIN rail.

Approvals

UL E116950; CSA LR81689; VDE 126921 UG; CE; ISO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy