AUER Signal PC7MV Series Rotating, Steady, Multi Strobe Effect Base, LED Bulb 24V ac/dc, IP66, IP67
- RS Stock No.:
- 247-2626
- Distrelec Article No.:
- 302-54-492
- Mfr. Part No.:
- 910730900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$32.19
(exc. GST)
$35.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.19 |
*price indicative
- RS Stock No.:
- 247-2626
- Distrelec Article No.:
- 302-54-492
- Mfr. Part No.:
- 910730900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7MV | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | Vertical Mount | |
| Multifunction | No | |
| Sounder Type | Multi-tone | |
| Current Consumption | 3mA | |
| Light Effect | Rotating, Steady, Multi Strobe | |
| Mount Type | Tube | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7MV | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type Vertical Mount | ||
Multifunction No | ||
Sounder Type Multi-tone | ||
Current Consumption 3mA | ||
Light Effect Rotating, Steady, Multi Strobe | ||
Mount Type Tube | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal lower base part used for vertical mounting of Module Perfect 70 modular signal towers. It has fastening with integrated plastic bracket with flat seal. Concealed cable entry through bracket.
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
AUER Signal PC7RS Series Steady, Rotating, Multi Strobe Effect Base, LED Bulb 24V, AC/DC, IP67, IP66
- RS Stock No. 2472632
- Mfr. Part No. 910753900
Each
$118.16
- RS Stock No. 2472625
- Mfr. Part No. 910720900
Each
$50.08
- RS Stock No. 2472633
- Mfr. Part No. 910754900
Each
$132.73
- RS Stock No. 2472624
- Mfr. Part No. 910710900
Each
$31.56
Related links
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
- AUER Signal PC7RS Series Steady Multi Strobe Effect Base AC/DC IP66
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Base
- AUER Signal Modul-Perfect 70 Series Flashing Rotating Strobe Effect Beacon Module











