AUER Signal PC7DC Series Amber Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

$95.47

(exc. GST)

$105.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.47

*price indicative

RS Stock No.:
247-2601
Distrelec Article No.:
302-54-473
Mfr. Part No.:
910011405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7DC

Product Type

Beacon Module

Minimum Sound Level

100dB

Component Type

Signal Tower

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Multi-tone

Light Effect

Steady

Mount Type

Tube

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Terminal Type

M12

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Standards/Approvals

No

Base Diameter

70mm

IP Rating

IP66, IP67

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. Produces even brighter top light module with hemispherical signalling effect. It has new multi-tone alarm sounder module for the best possible tone quality and variety.

Leakage current 3mA

Operating temperature -30 °C to +70 °C

Service life Light source LED 100, 000 hours

Available in 7 colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy