AUER Signal PC7MS Series Multi Strobe, Steady, Rotating Effect Base, LED Bulb, AC/DC, IP66, IP67

Subtotal (1 unit)*

$50.08

(exc. GST)

$55.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.08

*price indicative

RS Stock No.:
247-2625
Mfr. Part No.:
910720900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Base

Series

PC7MS

Component Type

Pre-mount Fixing for NPT 1/2 in

Multifunction

No

Current Type

AC/DC

Sounder Type

Mp3/Voice Output Module, Multi-Tone Alarm Sounder

Light Effect

Multi Strobe, Steady, Rotating

Mount Type

Tube

Bulb Type

LED

Terminal Type

M12

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal lower base part used for horizontal mounting of Module Perfect 70 modular signal towers. It has Internal mounting holes and designed for direct NPT ½" conduit mounting.

Duty cycle 100 %

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy